
| P6KE350A/B | |
|---|---|
| DigiKey Part Number | 13-P6KE350A/BCT-ND - Cut Tape (CT) 13-P6KE350A/BTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | P6KE350A/B | 
| Description | TVS DIODE 300VWM 482VC DO204AC | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 300V | |
| Voltage - Breakdown (Min) | 332V | |
| Voltage - Clamping (Max) @ Ipp | 482V | |
| Current - Peak Pulse (10/1000µs) | 1.3A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AC, DO-15, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| 10 | kr.1.22200 | kr.12.22 | 
| 25 | kr.1.08560 | kr.27.14 | 
| 100 | kr.0.93120 | kr.93.12 | 
| 250 | kr.0.85784 | kr.214.46 | 
| 500 | kr.0.81344 | kr.406.72 | 
| 1.000 | kr.0.77709 | kr.777.09 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.91680 | kr.1,833.60 | 
| 4.000 | kr.0.83248 | kr.3,329.92 | 
| 6.000 | kr.0.78950 | kr.4,737.00 | 
| 10.000 | kr.0.74119 | kr.7,411.90 | 
| 14.000 | kr.0.71258 | kr.9,976.12 | 
| 20.000 | kr.0.68476 | kr.13,695.20 | 
| 50.000 | kr.0.64763 | kr.32,381.50 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark