
P6KE30A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE30A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE30A/TR13 |
Description | TVS DIODE 25.6VWM 41.4V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 41.4V |
Mfr | Current - Peak Pulse (10/1000µs) 14.7A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE30A/B | YAGEO | 1.615 | 13-P6KE30A/BCT-ND | kr.1.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48148 | kr.1,925.92 |
| 8.000 | kr.0.44134 | kr.3,530.72 |
| 12.000 | kr.0.42073 | kr.5,048.76 |
| 20.000 | kr.0.39744 | kr.7,948.80 |
| 28.000 | kr.0.38358 | kr.10,740.24 |
| 40.000 | kr.0.37006 | kr.14,802.40 |
| 100.000 | kr.0.36241 | kr.36,241.00 |
| Unit Price without VAT: | kr.0.48148 |
|---|---|
| Unit Price with VAT: | kr.0.60185 |


