DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE27A/B

DigiKey Part Number
13-P6KE27A/BCT-ND - Cut Tape (CT)
13-P6KE27A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE27A/B
Description
TVS DIODE 23.1VWM 37.5V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.799
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.67800kr.6.78
25kr.0.59640kr.14.91
100kr.0.50500kr.50.50
250kr.0.46184kr.115.46
500kr.0.43572kr.217.86
1.000kr.0.41421kr.414.21
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.43520kr.870.40
4.000kr.0.40960kr.1,638.40
6.000kr.0.39360kr.2,361.60
10.000kr.0.37760kr.3,776.00
14.000kr.0.35290kr.4,940.60
20.000kr.0.33480kr.6,696.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500