Direct

P6KE250CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE250CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE250CA-AT/TR13 |
Description | TVS DIODE 214VWM 344VC DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60391 | kr.2,415.64 |
| 8.000 | kr.0.55544 | kr.4,443.52 |
| 12.000 | kr.0.53057 | kr.6,366.84 |
| 20.000 | kr.0.50248 | kr.10,049.60 |
| 28.000 | kr.0.48576 | kr.13,601.28 |
| 40.000 | kr.0.47552 | kr.19,020.80 |
| Unit Price without VAT: | kr.0.60391 |
|---|---|
| Unit Price with VAT: | kr.0.75489 |


