30.6V Clamp 19.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE22CA/B

DigiKey Part Number
13-P6KE22CA/BCT-ND - Cut Tape (CT)
13-P6KE22CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE22CA/B
Description
TVS DIODE 18.8VWM 30.6V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
30.6V Clamp 19.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
30.6V
Mfr
Current - Peak Pulse (10/1000µs)
19.9A
Series
Power - Peak Pulse
600W
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
18.8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
20.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.71000kr.7.10
25kr.0.62640kr.15.66
100kr.0.53070kr.53.07
250kr.0.48488kr.121.22
500kr.0.45750kr.228.75
1.000kr.0.43492kr.434.92
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.57980kr.1,159.60
4.000kr.0.52167kr.2,086.68
6.000kr.0.49203kr.2,952.18
10.000kr.0.45869kr.4,586.90
14.000kr.0.43893kr.6,145.02
20.000kr.0.41973kr.8,394.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000