DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE33CA/B

DigiKey Part Number
13-P6KE33CA/BCT-ND - Cut Tape (CT)
13-P6KE33CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE33CA/B
Description
TVS DIODE 28.2VWM 45.7V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.471
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.41400kr.14.14
100kr.0.85120kr.85.12
500kr.0.71040kr.355.20
1.000kr.0.64000kr.640.00
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.60839kr.1,216.78
4.000kr.0.53760kr.2,150.40
6.000kr.0.48640kr.2,918.40
10.000kr.0.43520kr.4,352.00
50.000kr.0.39372kr.19,686.00
100.000kr.0.38047kr.38,047.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500