Image for NS104VJ14V5-151502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS104VJ14V5-151502

DigiKey Part Number
13-NS104VJ14V5-151502-ND
Manufacturer
Manufacturer Product Number
NS104VJ14V5-151502
Description
NSA05-V150 100K5% B(25/50)
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Ring Lug
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±5%
Manufacturer
YAGEO
B25/50
4550K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
450 mW
Part Status
Active
Length - Lead Wire
5.91" (150.00mm)
Resistance in Ohms @ 25°C
100k
Mounting Type
Free Hanging
Resistance Tolerance
±5%
Package / Case
Ring Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.4.88560kr.488.56
Manufacturers Standard Package
Unit Price without VAT:kr.4.88560
Unit Price with VAT:kr.6.10700