
P6KE150CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE150CA/BCT-ND - Cut Tape (CT) 13-P6KE150CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE150CA/B |
Description | TVS DIODE 128VWM 207VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 207V |
Mfr | Current - Peak Pulse (10/1000µs) 2.9A |
Series | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.71000 | kr.7.10 |
| 25 | kr.0.62640 | kr.15.66 |
| 100 | kr.0.53070 | kr.53.07 |
| 250 | kr.0.48488 | kr.121.22 |
| 500 | kr.0.45750 | kr.228.75 |
| 1.000 | kr.0.43492 | kr.434.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.57980 | kr.1,159.60 |
| 4.000 | kr.0.52167 | kr.2,086.68 |
| 6.000 | kr.0.49203 | kr.2,952.18 |
| 10.000 | kr.0.45869 | kr.4,586.90 |
| 14.000 | kr.0.43893 | kr.6,145.02 |
| 20.000 | kr.0.41973 | kr.8,394.60 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

