Direct

P6SMB12A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB12A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB12A-AT/TR13 |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB12A-AT/TR7 | YAGEO | 0 | 13-P6SMB12A-AT/TR7TR-ND | kr.0.49079 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.41720 | kr.12,516.00 |
| Unit Price without VAT: | kr.0.41720 |
|---|---|
| Unit Price with VAT: | kr.0.52150 |


