8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UES08A05L05

DigiKey Part Number
13-UES08A05L05TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UES08A05L05
Description
TVS DIODE 5VWM 13.5VC 8SOIC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
13.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13.5V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.84991kr.14,624.78
Manufacturers Standard Package
Unit Price without VAT:kr.5.84991
Unit Price with VAT:kr.7.31239