
P6KE10A/B | |
|---|---|
DigiKey Part Number | 13-P6KE10A/BCT-ND - Cut Tape (CT) 13-P6KE10A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE10A/B |
Description | TVS DIODE 8.55VWM 14.5V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.60600 | kr.16.06 |
| 100 | kr.0.85120 | kr.85.12 |
| 500 | kr.0.67840 | kr.339.20 |
| 1.000 | kr.0.59520 | kr.595.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.53120 | kr.1,062.40 |
| 4.000 | kr.0.46080 | kr.1,843.20 |
| 6.000 | kr.0.44800 | kr.2,688.00 |
| 10.000 | kr.0.43520 | kr.4,352.00 |
| 50.000 | kr.0.39372 | kr.19,686.00 |
| 100.000 | kr.0.38047 | kr.38,047.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

