Direct

P4SMA75A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA75A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA75A-AT/TR7 |
Description | TVS DIODE 64.1VWM 103V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.57257 | kr.572.57 |
| 2.000 | kr.0.51827 | kr.1,036.54 |
| 3.000 | kr.0.49025 | kr.1,470.75 |
| 5.000 | kr.0.45850 | kr.2,292.50 |
| 7.000 | kr.0.43955 | kr.3,076.85 |
| 10.000 | kr.0.42104 | kr.4,210.40 |
| 25.000 | kr.0.38009 | kr.9,502.25 |
| 50.000 | kr.0.35457 | kr.17,728.50 |
| 100.000 | kr.0.35369 | kr.35,369.00 |
| Unit Price without VAT: | kr.0.57257 |
|---|---|
| Unit Price with VAT: | kr.0.71571 |


