P4SMA56A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.36861
Datasheet
77V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA56A/TR7

DigiKey Part Number
13-P4SMA56A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA56A/TR7
Description
TVS DIODE 47.8VWM 77VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
77V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.46358kr.463.58
2.000kr.0.41841kr.836.82
3.000kr.0.39507kr.1,185.21
5.000kr.0.36861kr.1,843.05
7.000kr.0.35281kr.2,469.67
10.000kr.0.33736kr.3,373.60
25.000kr.0.30316kr.7,579.00
50.000kr.0.28182kr.14,091.00
100.000kr.0.27151kr.27,151.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.46358
Unit Price with VAT:kr.0.57948