DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA51CA/TR13

DigiKey Part Number
13-P4SMA51CA/TR13TR-ND - Tape & Reel (TR)
13-P4SMA51CA/TR13CT-ND - Cut Tape (CT)
13-P4SMA51CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA51CA/TR13
Description
TVS DIODE 43.6VWM 70.1V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
70.1V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.30600kr.13.06
100kr.0.81600kr.81.60
500kr.0.60416kr.302.08
1.000kr.0.53542kr.535.42
2.000kr.0.47754kr.955.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41473kr.2,073.65
10.000kr.0.37585kr.3,758.50
15.000kr.0.35602kr.5,340.30
25.000kr.0.33374kr.8,343.50
35.000kr.0.32054kr.11,218.90
50.000kr.0.30771kr.15,385.50
125.000kr.0.28504kr.35,630.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750