Direct

P4SMA480CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA480CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA480CA/TR13 |
Description | TVS DIODE 408VWM 658VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 610mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 610mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46749 | kr.2,337.45 |
| 10.000 | kr.0.42462 | kr.4,246.20 |
| 15.000 | kr.0.40277 | kr.6,041.55 |
| 25.000 | kr.0.37821 | kr.9,455.25 |
| 35.000 | kr.0.36366 | kr.12,728.10 |
| 50.000 | kr.0.34952 | kr.17,476.00 |
| 125.000 | kr.0.31882 | kr.39,852.50 |
| Unit Price without VAT: | kr.0.46749 |
|---|---|
| Unit Price with VAT: | kr.0.58436 |


