Direct

P4SMA480A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA480A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA480A/TR13 |
Description | TVS DIODE 408VWM 658VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 610mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 658V |
Mfr | Current - Peak Pulse (10/1000µs) 610mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 408V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 456V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA480A/TR7 | YAGEO | 0 | 13-P4SMA480A/TR7TR-ND | kr.0.60059 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46749 | kr.2,337.45 |
| 10.000 | kr.0.42462 | kr.4,246.20 |
| 15.000 | kr.0.40277 | kr.6,041.55 |
| 25.000 | kr.0.37821 | kr.9,455.25 |
| 35.000 | kr.0.36366 | kr.12,728.10 |
| 50.000 | kr.0.34952 | kr.17,476.00 |
| 125.000 | kr.0.31882 | kr.39,852.50 |
| Unit Price without VAT: | kr.0.46749 |
|---|---|
| Unit Price with VAT: | kr.0.58436 |


