Direct

P4SMA43A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA43A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA43A/TR13 |
Description | TVS DIODE 36.8VWM 59.3V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 59.3V |
Mfr | Current - Peak Pulse (10/1000µs) 6.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA43A/TR7 | YAGEO | 0 | 13-P4SMA43A/TR7TR-ND | kr.0.46358 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36861 | kr.1,843.05 |
| 10.000 | kr.0.33736 | kr.3,373.60 |
| 15.000 | kr.0.32131 | kr.4,819.65 |
| 25.000 | kr.0.30316 | kr.7,579.00 |
| 35.000 | kr.0.29236 | kr.10,232.60 |
| 50.000 | kr.0.28182 | kr.14,091.00 |
| 125.000 | kr.0.27151 | kr.33,938.75 |
| Unit Price without VAT: | kr.0.36861 |
|---|---|
| Unit Price with VAT: | kr.0.46076 |


