P4SMA43A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.45850
Datasheet
59.3V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA43A-AT/TR7

DigiKey Part Number
13-P4SMA43A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA43A-AT/TR7
Description
TVS DIODE 36.8VWM 59.3V DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
59.3V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36.8V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
40.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
59.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA43A-AT/TR13YAGEO013-P4SMA43A-AT/TR13TR-NDkr.0.45850Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.57257kr.572.57
2.000kr.0.51827kr.1,036.54
3.000kr.0.49025kr.1,470.75
5.000kr.0.45850kr.2,292.50
7.000kr.0.43955kr.3,076.85
10.000kr.0.42104kr.4,210.40
25.000kr.0.38009kr.9,502.25
50.000kr.0.35457kr.17,728.50
100.000kr.0.35369kr.35,369.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.57257
Unit Price with VAT:kr.0.71571