P4SMA39A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.46358
Datasheet
53.9V Clamp 7.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA39A/TR13

DigiKey Part Number
13-P4SMA39A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA39A/TR13
Description
TVS DIODE 33.3VWM 53.9V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
53.9V Clamp 7.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
53.9V
Mfr
Current - Peak Pulse (10/1000µs)
7.6A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33.3V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
37.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA39A/TR7YAGEO013-P4SMA39A/TR7TR-NDkr.0.46358Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36861kr.1,843.05
10.000kr.0.33736kr.3,373.60
15.000kr.0.32131kr.4,819.65
25.000kr.0.30316kr.7,579.00
35.000kr.0.29236kr.10,232.60
50.000kr.0.28182kr.14,091.00
125.000kr.0.27151kr.33,938.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.36861
Unit Price with VAT:kr.0.46076