Direct

P4SMA39A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA39A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA39A-AT/TR7 |
Description | TVS DIODE 33.3VWM 53.9V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA39A-AT/TR13 | YAGEO | 0 | 13-P4SMA39A-AT/TR13TR-ND | kr.0.45850 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.57257 | kr.572.57 |
| 2.000 | kr.0.51827 | kr.1,036.54 |
| 3.000 | kr.0.49025 | kr.1,470.75 |
| 5.000 | kr.0.45850 | kr.2,292.50 |
| 7.000 | kr.0.43955 | kr.3,076.85 |
| 10.000 | kr.0.42104 | kr.4,210.40 |
| 25.000 | kr.0.38009 | kr.9,502.25 |
| 50.000 | kr.0.35457 | kr.17,728.50 |
| 100.000 | kr.0.35369 | kr.35,369.00 |
| Unit Price without VAT: | kr.0.57257 |
|---|---|
| Unit Price with VAT: | kr.0.71571 |


