Direct

SMAJ7.5CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ7.5CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ7.5CA-AT/TR13 |
Description | TVS DIODE 7.5VWM 12.9V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ7.5CA-AT/TR7 | YAGEO | 0 | 13-SMAJ7.5CA-AT/TR7TR-ND | kr.0.66576 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46953 | kr.2,347.65 |
| 10.000 | kr.0.43134 | kr.4,313.40 |
| 15.000 | kr.0.41173 | kr.6,175.95 |
| 25.000 | kr.0.38959 | kr.9,739.75 |
| 35.000 | kr.0.37641 | kr.13,174.35 |
| 50.000 | kr.0.36399 | kr.18,199.50 |
| Unit Price without VAT: | kr.0.46953 |
|---|---|
| Unit Price with VAT: | kr.0.58691 |


