
P4SMA33A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA33A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA33A/TR13CT-ND - Cut Tape (CT) 13-P4SMA33A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33A/TR13 |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.39500 | kr.13.95 |
| 100 | kr.0.87300 | kr.87.30 |
| 500 | kr.0.64630 | kr.323.15 |
| 1.000 | kr.0.57288 | kr.572.88 |
| 2.000 | kr.0.51091 | kr.1,021.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37092 | kr.1,854.60 |
| 10.000 | kr.0.33553 | kr.3,355.30 |
| 15.000 | kr.0.31749 | kr.4,762.35 |
| 25.000 | kr.0.29721 | kr.7,430.25 |
| 35.000 | kr.0.28520 | kr.9,982.00 |
| 50.000 | kr.0.27352 | kr.13,676.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

