41.4V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA30A/TR7

DigiKey Part Number
13-P4SMA30A/TR7TR-ND - Tape & Reel (TR)
13-P4SMA30A/TR7CT-ND - Cut Tape (CT)
13-P4SMA30A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA30A/TR7
Description
TVS DIODE 25.6VWM 41.4V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
41.4V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
41.4V
Mfr
Current - Peak Pulse (10/1000µs)
9.9A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
25.6V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
28.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.39500kr.13.95
100kr.0.87300kr.87.30
500kr.0.64630kr.323.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.53040kr.530.40
2.000kr.0.47306kr.946.12
3.000kr.0.44378kr.1,331.34
5.000kr.0.41084kr.2,054.20
7.000kr.0.39131kr.2,739.17
10.000kr.0.37232kr.3,723.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000