
P4SMA30A/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA30A/TR7TR-ND - Tape & Reel (TR) 13-P4SMA30A/TR7CT-ND - Cut Tape (CT) 13-P4SMA30A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA30A/TR7 |
Description | TVS DIODE 25.6VWM 41.4V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 41.4V |
Mfr | Current - Peak Pulse (10/1000µs) 9.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.39500 | kr.13.95 |
| 100 | kr.0.87300 | kr.87.30 |
| 500 | kr.0.64630 | kr.323.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.53040 | kr.530.40 |
| 2.000 | kr.0.47306 | kr.946.12 |
| 3.000 | kr.0.44378 | kr.1,331.34 |
| 5.000 | kr.0.41084 | kr.2,054.20 |
| 7.000 | kr.0.39131 | kr.2,739.17 |
| 10.000 | kr.0.37232 | kr.3,723.20 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

