Direct

P4SMA27CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA27CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA27CA-AT/TR7 |
Description | TVS DIODE 23.1VWM 37.5V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.57798 | kr.577.98 |
| 2.000 | kr.0.52317 | kr.1,046.34 |
| 3.000 | kr.0.49489 | kr.1,484.67 |
| 5.000 | kr.0.46284 | kr.2,314.20 |
| 7.000 | kr.0.44371 | kr.3,105.97 |
| 10.000 | kr.0.42502 | kr.4,250.20 |
| 25.000 | kr.0.38369 | kr.9,592.25 |
| 50.000 | kr.0.35793 | kr.17,896.50 |
| 100.000 | kr.0.35704 | kr.35,704.00 |
| Unit Price without VAT: | kr.0.57798 |
|---|---|
| Unit Price with VAT: | kr.0.72248 |


