
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3488K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 85°C | |
Length - Lead Wire | 59.06" (1.50m) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.12.91840 | kr.1,291.84 |
| Unit Price without VAT: | kr.12.91840 |
|---|---|
| Unit Price with VAT: | kr.16.14800 |

