P4SMA22CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 610
Unit Price: kr.2.11000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA22CA/TR7

DigiKey Part Number
13-P4SMA22CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA22CA/TR7
Description
TVS DIODE 18.8VWM 30.6V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
30.6V Clamp 13.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
13.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.46797kr.467.97
2.000kr.0.42237kr.844.74
3.000kr.0.39881kr.1,196.43
5.000kr.0.37210kr.1,860.50
7.000kr.0.35615kr.2,493.05
10.000kr.0.34056kr.3,405.60
25.000kr.0.30603kr.7,650.75
50.000kr.0.28449kr.14,224.50
100.000kr.0.27408kr.27,408.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.46797
Unit Price with VAT:kr.0.58496