P4SMA220A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.34366
Datasheet
328V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA220A/TR7

DigiKey Part Number
13-P4SMA220A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA220A/TR7
Description
TVS DIODE 185VWM 328VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
328V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
328V
Mfr
Current - Peak Pulse (10/1000µs)
1.3A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
185V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
209V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA220A/TR13YAGEO013-P4SMA220A/TR13TR-NDkr.0.34366Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37643kr.3,764.30
Unit Price without VAT:kr.0.37643
Unit Price with VAT:kr.0.47054