P4SMA170CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.57798
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA170CA-AT/TR13

DigiKey Part Number
13-P4SMA170CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA170CA-AT/TR13
Description
TVS DIODE 145VWM 234VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
234V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.46284kr.2,314.20
10.000kr.0.42502kr.4,250.20
15.000kr.0.40562kr.6,084.30
25.000kr.0.38369kr.9,592.25
35.000kr.0.37064kr.12,972.40
50.000kr.0.35793kr.17,896.50
125.000kr.0.35704kr.44,630.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.46284
Unit Price with VAT:kr.0.57855