P4SMA170A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.53040
Datasheet
234V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA170A/TR13

DigiKey Part Number
13-P4SMA170A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA170A/TR13
Description
TVS DIODE 145VWM 234VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
234V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
234V
Mfr
Current - Peak Pulse (10/1000µs)
1.8A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
145V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
162V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA170A/TR7YAGEO013-P4SMA170A/TR7TR-NDkr.0.53040Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41084kr.2,054.20
10.000kr.0.37232kr.3,723.20
15.000kr.0.35269kr.5,290.35
25.000kr.0.33450kr.8,362.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.41084
Unit Price with VAT:kr.0.51355