Direct

P4SMA16A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA16A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA16A-AT/TR7 |
Description | TVS DIODE 13.6VWM 22.5V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13.6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 15.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA16A-AT/TR13 | YAGEO | 0 | 13-P4SMA16A-AT/TR13TR-ND | kr.0.50837 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.65105 | kr.651.05 |
| 2.000 | kr.0.58259 | kr.1,165.18 |
| 3.000 | kr.0.54765 | kr.1,642.95 |
| 5.000 | kr.0.50837 | kr.2,541.85 |
| 7.000 | kr.0.48508 | kr.3,395.56 |
| 10.000 | kr.0.46243 | kr.4,624.30 |
| Unit Price without VAT: | kr.0.65105 |
|---|---|
| Unit Price with VAT: | kr.0.81381 |


