P4SMA110CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.46284
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA110CA-AT/TR7

DigiKey Part Number
13-P4SMA110CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA110CA-AT/TR7
Description
TVS DIODE 94VWM 152VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
152V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.57798kr.577.98
2.000kr.0.52317kr.1,046.34
3.000kr.0.49489kr.1,484.67
5.000kr.0.46284kr.2,314.20
7.000kr.0.44371kr.3,105.97
10.000kr.0.42502kr.4,250.20
25.000kr.0.38369kr.9,592.25
50.000kr.0.35793kr.17,896.50
100.000kr.0.35704kr.35,704.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.57798
Unit Price with VAT:kr.0.72248