Direct

P4KE91A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE91A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE91A-AT/TR13 |
Description | TVS DIODE 77.8VWM 125V DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 3.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE91A-AT/B | YAGEO | 0 | 13-P4KE91A-AT/BTB-ND | kr.0.40648 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42255 | kr.2,112.75 |
| 10.000 | kr.0.38311 | kr.3,831.10 |
| 15.000 | kr.0.36302 | kr.5,445.30 |
| 25.000 | kr.0.34641 | kr.8,660.25 |
| Unit Price without VAT: | kr.0.42255 |
|---|---|
| Unit Price with VAT: | kr.0.52819 |


