Direct

P4KE8.2A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE8.2A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE8.2A-AT/TR13 |
Description | TVS DIODE 7.02VWM 12.1V DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 33.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.02V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 7.79V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE8.2A-AT/B | YAGEO | 0 | 13-P4KE8.2A-AT/BTB-ND | kr.0.45627 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37937 | kr.1,896.85 |
| 10.000 | kr.0.34737 | kr.3,473.70 |
| 15.000 | kr.0.33093 | kr.4,963.95 |
| 25.000 | kr.0.31234 | kr.7,808.50 |
| 35.000 | kr.0.30127 | kr.10,544.45 |
| 50.000 | kr.0.29048 | kr.14,524.00 |
| 125.000 | kr.0.28118 | kr.35,147.50 |
| Unit Price without VAT: | kr.0.37937 |
|---|---|
| Unit Price with VAT: | kr.0.47421 |


