P4KE56CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.39486
Datasheet
77V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE56CA/TR13

DigiKey Part Number
13-P4KE56CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE56CA/TR13
Description
TVS DIODE 47.8VWM 77VC DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
77V Clamp 5.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
77V
Mfr
Current - Peak Pulse (10/1000µs)
5.3A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
47.8V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
53.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE56CA/BYAGEO013-P4KE56CA/BTB-NDkr.0.39486Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36501kr.1,825.05
10.000kr.0.33010kr.3,301.00
15.000kr.0.31230kr.4,684.50
25.000kr.0.29229kr.7,307.25
35.000kr.0.28044kr.9,815.40
50.000kr.0.26891kr.13,445.50
125.000kr.0.24362kr.30,452.50
250.000kr.0.23418kr.58,545.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.36501
Unit Price with VAT:kr.0.45626