P4KE510A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.51776
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.55350
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.09359
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.31887
Datasheet
P4KE6.8A/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE510A/TR13

DigiKey Part Number
13-P4KE510A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE510A/TR13
Description
TVS DIODE 434VWM 698VC DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
698V Clamp 570mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
434V
Voltage - Breakdown (Min)
485V
Voltage - Clamping (Max) @ Ipp
698V
Current - Peak Pulse (10/1000µs)
570mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48448kr.2,422.40
10.000kr.0.44522kr.4,452.20
15.000kr.0.42508kr.6,376.20
25.000kr.0.40231kr.10,057.75
35.000kr.0.38877kr.13,606.95
50.000kr.0.37728kr.18,864.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.48448
Unit Price with VAT:kr.0.60560