Direct

P4KE480A/B | |
|---|---|
DigiKey Part Number | 13-P4KE480A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE480A/B |
Description | TVS DIODE 408VWM 658VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 610mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 658V |
Mfr | Current - Peak Pulse (10/1000µs) 610mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 408V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 456V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE480A/TR13 | YAGEO | 0 | 13-P4KE480A/TR13TR-ND | kr.0.46554 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.46553 | kr.13,965.90 |
| Unit Price without VAT: | kr.0.46553 |
|---|---|
| Unit Price with VAT: | kr.0.58191 |


