P4KE440A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.59066
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.48448
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.845
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.85133
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.497
Unit Price: kr.5.89000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.90000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.80966
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.69120
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.85133
P4KE6.8A/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE440A-AT/TR13

DigiKey Part Number
13-P4KE440A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE440A-AT/TR13
Description
TVS DIODE 376VWM 602VC DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
602V Clamp 680mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
680mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.55350kr.2,767.50
10.000kr.0.50971kr.5,097.10
15.000kr.0.48724kr.7,308.60
25.000kr.0.46186kr.11,546.50
35.000kr.0.44677kr.15,636.95
50.000kr.0.44280kr.22,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.55350
Unit Price with VAT:kr.0.69188