Direct

P4KE400CA-AT/B | |
|---|---|
DigiKey Part Number | 13-P4KE400CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE400CA-AT/B |
Description | TVS DIODE 342VWM 548VC DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 750mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 750mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 548V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE400CA-AT/TR13 | YAGEO | 0 | 13-P4KE400CA-AT/TR13TR-ND | kr.0.54831 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58512 | kr.1,755.36 |
| 6.000 | kr.0.53621 | kr.3,217.26 |
| 9.000 | kr.0.51107 | kr.4,599.63 |
| 15.000 | kr.0.48267 | kr.7,240.05 |
| 21.000 | kr.0.46577 | kr.9,781.17 |
| 30.000 | kr.0.44928 | kr.13,478.40 |
| 75.000 | kr.0.43865 | kr.32,898.75 |
| Unit Price without VAT: | kr.0.58512 |
|---|---|
| Unit Price with VAT: | kr.0.73140 |


