Direct

| P4KE39CA/TR13 | |
|---|---|
| DigiKey Part Number | 13-P4KE39CA/TR13TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | P4KE39CA/TR13 | 
| Description | TVS DIODE 33.3VWM 53.9V DO204AL | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 53.9V Clamp 7.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 33.3V | |
| Voltage - Breakdown (Min) | 37.1V | |
| Voltage - Clamping (Max) @ Ipp | 53.9V | |
| Current - Peak Pulse (10/1000µs) | 7.6A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AL, DO-41, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.32959 | kr.1,647.95 | 
| 10.000 | kr.0.30109 | kr.3,010.90 | 
| 15.000 | kr.0.28644 | kr.4,296.60 | 
| 25.000 | kr.0.26988 | kr.6,747.00 | 
| 35.000 | kr.0.26002 | kr.9,100.70 | 
| 50.000 | kr.0.25039 | kr.12,519.50 | 
| 125.000 | kr.0.23640 | kr.29,550.00 | 
| Unit Price without VAT: | kr.0.32959 | 
|---|---|
| Unit Price with VAT: | kr.0.41199 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark