Direct

P4KE27A/B | |
|---|---|
DigiKey Part Number | 13-P4KE27A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE27A/B |
Description | TVS DIODE 23.1VWM 37.5V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 37.5V |
Mfr | Current - Peak Pulse (10/1000µs) 10.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE27A/TR13 | YAGEO | 0 | 13-P4KE27A/TR13TR-ND | kr.0.36501 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35039 | kr.1,051.17 |
| 6.000 | kr.0.31863 | kr.1,911.78 |
| 9.000 | kr.0.30227 | kr.2,720.43 |
| 15.000 | kr.0.28376 | kr.4,256.40 |
| 21.000 | kr.0.27273 | kr.5,727.33 |
| 30.000 | kr.0.26196 | kr.7,858.80 |
| 75.000 | kr.0.23815 | kr.17,861.25 |
| 150.000 | kr.0.23418 | kr.35,127.00 |
| Unit Price without VAT: | kr.0.35039 |
|---|---|
| Unit Price with VAT: | kr.0.43799 |


