Direct

P4KE20CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE20CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE20CA/TR13 |
Description | TVS DIODE 17.1VWM 27.7V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.7V |
Mfr | Current - Peak Pulse (10/1000µs) 14.8A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE20CA/B | YAGEO | 0 | 13-P4KE20CA/BTB-ND | kr.0.35039 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36501 | kr.1,825.05 |
| 10.000 | kr.0.33010 | kr.3,301.00 |
| 15.000 | kr.0.31230 | kr.4,684.50 |
| 25.000 | kr.0.29229 | kr.7,307.25 |
| 35.000 | kr.0.28044 | kr.9,815.40 |
| 50.000 | kr.0.26891 | kr.13,445.50 |
| 125.000 | kr.0.24362 | kr.30,452.50 |
| 250.000 | kr.0.23418 | kr.58,545.00 |
| Unit Price without VAT: | kr.0.36501 |
|---|---|
| Unit Price with VAT: | kr.0.45626 |


