P4KE200A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.36501
Datasheet
274V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE200A/B

DigiKey Part Number
13-P4KE200A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE200A/B
Description
TVS DIODE 171VWM 274VC DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
274V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
274V
Mfr
Current - Peak Pulse (10/1000µs)
1.5A
Series
Power - Peak Pulse
400W
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
171V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
190V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE200A/TR13YAGEO013-P4KE200A/TR13TR-NDkr.0.36501Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.35039kr.1,051.17
6.000kr.0.31863kr.1,911.78
9.000kr.0.30227kr.2,720.43
15.000kr.0.28376kr.4,256.40
21.000kr.0.27273kr.5,727.33
30.000kr.0.26196kr.7,858.80
75.000kr.0.23815kr.17,861.25
150.000kr.0.23418kr.35,127.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.35039
Unit Price with VAT:kr.0.43799