P4KE16CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.36501
Datasheet
22.5V Clamp 18.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE16CA/B

DigiKey Part Number
13-P4KE16CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE16CA/B
Description
TVS DIODE 13.6VWM 22.5V DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22.5V Clamp 18.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
22.5V
Mfr
Current - Peak Pulse (10/1000µs)
18.2A
Series
Power - Peak Pulse
400W
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
13.6V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
15.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE16CA/TR13YAGEO013-P4KE16CA/TR13TR-NDkr.0.36501Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.39486kr.1,184.58
6.000kr.0.35524kr.2,131.44
9.000kr.0.33503kr.3,015.27
15.000kr.0.31230kr.4,684.50
21.000kr.0.29883kr.6,275.43
30.000kr.0.28851kr.8,655.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.39486
Unit Price with VAT:kr.0.49358