P4KE150A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.28851
Datasheet
207V Clamp 2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE150A/TR13

DigiKey Part Number
13-P4KE150A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE150A/TR13
Description
TVS DIODE 128VWM 207VC DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
207V Clamp 2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
207V
Mfr
Current - Peak Pulse (10/1000µs)
2A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
128V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
143V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE150A/BYAGEO013-P4KE150A/BTB-NDkr.0.28851Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.30072kr.6,014.40
Unit Price without VAT:kr.0.30072
Unit Price with VAT:kr.0.37590