Direct

P4KE12A-AT/B | |
|---|---|
DigiKey Part Number | 13-P4KE12A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE12A-AT/B |
Description | TVS DIODE 10.2VWM 16.7V DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 24.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE12A-AT/TR13 | YAGEO | 0 | 13-P4KE12A-AT/TR13TR-ND | kr.0.34994 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40648 | kr.1,219.44 |
| 6.000 | kr.0.37045 | kr.2,222.70 |
| 9.000 | kr.0.35191 | kr.3,167.19 |
| 15.000 | kr.0.33093 | kr.4,963.95 |
| 21.000 | kr.0.31843 | kr.6,687.03 |
| 30.000 | kr.0.30623 | kr.9,186.90 |
| 75.000 | kr.0.28118 | kr.21,088.50 |
| Unit Price without VAT: | kr.0.40648 |
|---|---|
| Unit Price with VAT: | kr.0.50810 |


