
P3500SC | |
|---|---|
DigiKey Part Number | 13-P3500SCTR-ND - Tape & Reel (TR) 13-P3500SCCT-ND - Cut Tape (CT) 13-P3500SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3500SC |
Description | THYRISTOR 320V 400A DO-214AA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 320V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 400V | |
Voltage - Off State | 320V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 65pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.42000 | kr.8.42 |
| 10 | kr.5.29200 | kr.52.92 |
| 100 | kr.3.49470 | kr.349.47 |
| 500 | kr.2.78522 | kr.1,392.61 |
| 1.000 | kr.2.47606 | kr.2,476.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.19289 | kr.6,578.67 |
| 6.000 | kr.2.18660 | kr.13,119.60 |
| 9.000 | kr.1.94957 | kr.17,546.13 |
| Unit Price without VAT: | kr.8.42000 |
|---|---|
| Unit Price with VAT: | kr.10.52500 |

