
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 180V | |
Voltage - Off State | 140V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 85pF | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29566 | kr.3,886.98 |
| 6.000 | kr.1.20194 | kr.7,211.64 |
| 9.000 | kr.1.15393 | kr.10,385.37 |
| 15.000 | kr.1.13312 | kr.16,996.80 |
| Unit Price without VAT: | kr.1.29566 |
|---|---|
| Unit Price with VAT: | kr.1.61958 |

