
P0640SB | |
|---|---|
DigiKey Part Number | 13-P0640SBTR-ND - Tape & Reel (TR) 13-P0640SBCT-ND - Cut Tape (CT) 13-P0640SBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0640SB |
Description | THYRISTOR 58V 250A DO-214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 60pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.77000 | kr.37.70 |
| 100 | kr.2.54720 | kr.254.72 |
| 500 | kr.1.96480 | kr.982.40 |
| 1.000 | kr.1.73440 | kr.1,734.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55622 | kr.4,668.66 |
| 6.000 | kr.1.43629 | kr.8,617.74 |
| 9.000 | kr.1.31972 | kr.11,877.48 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

