
SMBJ20CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ20CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ20CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ20CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20CA/TR13 |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.14600 | kr.11.46 |
| 100 | kr.0.55040 | kr.55.04 |
| 500 | kr.0.54400 | kr.272.00 |
| 1.000 | kr.0.53760 | kr.537.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52685 | kr.1,580.55 |
| 6.000 | kr.0.50803 | kr.3,048.18 |
| 9.000 | kr.0.43474 | kr.3,912.66 |
| 15.000 | kr.0.40658 | kr.6,098.70 |
| 21.000 | kr.0.40141 | kr.8,429.61 |
| 30.000 | kr.0.37632 | kr.11,289.60 |
| 75.000 | kr.0.33471 | kr.25,103.25 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

